Pin housing PCB
Plug, horizontal mount
2
wire-to-board
BC/SC
2-tier
3.81 mm
12
24
47.11 mm
10 A
10 A
50 pc(s)
(L x W x H) 21.90 x 47.11 x 25.90 mm
PA GF
1973210000
Black
Yes
Cu-alloy, tin plated
300 V
25.90 mm
21.90 mm
Yes
Parallel (to the PCB)
SCD 3.81/24/90G 3.2SN BK BX
Datasheet 390039 Weidmüller Pin housing PCB BC/SC Total number of pins 24 Contact spacing: 3.81 mm 1973210000 50 pc(s)
User & Safety Instructions 390039 Weidmüller Pin housing PCB BC/SC Total number of pins 24 Contact spacing: 3.81 mm 1973210000 50 pc(s)