Pin housing PCB
Plug, vertical mount
1
wire-to-board
BC/SC
+ screw lock
3.81 mm
4
4
25.53 mm
10 A
10 A
50 pc(s)
(L x W x H) 9.20 x 25.53 x 10.30 mm
LCP GF
1863690000
Black
Yes
Cu-alloy, tin plated
300 V
10.30 mm
9.20 mm
Yes
Parallel (to the PCB)
SC-SMT 3.81/04/90LF 3.2SN BK BX
not relevant
Datasheet 361874 Weidmüller Pin housing PCB BC/SC Total number of pins 4 Contact spacing: 3.81 mm 1863690000 50 pc(s)
User & Safety Instructions 361874 Weidmüller Pin housing PCB BC/SC Total number of pins 4 Contact spacing: 3.81 mm 1863690000 50 pc(s)