• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BC/SC Total number of pins 4 Contact spacing: 3.81 mm 1973730000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
2
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

BC/SC

CS

3.81 mm

Pins per row

2

Total number of pins

4

Width

25.90 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 9.01 x 25.90 x 21.90 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1973730000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

21.90 mm

Length

9.01 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SCD-THR 3.81/04/90G 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390095 Weidmüller Pin housing PCB BC/SC Total number of pins 4 Contact spacing: 3.81 mm 1973730000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390095 Weidmüller Pin housing PCB BC/SC Total number of pins 4 Contact spacing: 3.81 mm 1973730000 50 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.81 mm, number of poles: 4, 90°, solder pin length: 3.2 mm, tinned, black, Box. High-temperature resistant double-decker pin strip SCD THR for reflow soldering process. Use of two interfaces on the same base surface and in one operation. Outlet direction: 90° (horizontal). Connections in one level and for a front panel conclusive access. Space for labels, and coding. Packaging in a cardboard box. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?