• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BC/SC Total number of pins 5 Contact spacing: 3.81 mm 1978110000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

Features

+ screw lock

CS

3.81 mm

Pins per row

5

Total number of pins

5

Width

29.44 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 13.10 x 29.44 x 14.20 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1978110000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

14.20 mm

Length

13.10 mm

RoHS-compliant

Yes

Connector orientation

At an angle (to the PCB)

Type

SC-SMT 3.81/05/135LF 3.2 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390388 Weidmüller Pin housing PCB BC/SC Total number of pins 5 Contact spacing: 3.81 mm 1978110000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390388 Weidmüller Pin housing PCB BC/SC Total number of pins 5 Contact spacing: 3.81 mm 1978110000 50 pc(s)

Description

PCB connector. + solder sleeve, reflow solder connection, connector pin strip, 3.81 mm, number of poles: 5, 135°, solder pin length: 3.2 mm, tinned, black, Box. The high-temperature resistant pin strip SC-SMT in 135°; - outlet direction - the angle of 135°; is defined between the plug-in direction and solder pin and identifies a slanted outlet direction with 45°; to the PCB. more freedom when assemblies and device design. simple access and high packing density, with parallel arrangement of several multi-pin connectors to a plug-in field. User-friendly housing design by an additional optional outlet direction. closed (G) and + solder sleeve (LF) available. Pin length either 1.5 mm or 3.2 mm. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?