• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BC/SC Total number of pins 6 Contact spacing: 3.81 mm 1864310000 300 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 300 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

CS

3.81 mm

Pins per row

6

Total number of pins

6

Width

23.55 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

300 pc(s)

Dim

(L x W x H) 7.07 x 23.55 x 10.70 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1864310000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

10.70 mm

Length

7.07 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SC-SMT 3.81/06/180G 1.5SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361941 Weidmüller Pin housing PCB BC/SC Total number of pins 6 Contact spacing: 3.81 mm 1864310000 300 pc(s)

User & Safety Instructions

User & Safety Instructions 361941 Weidmüller Pin housing PCB BC/SC Total number of pins 6 Contact spacing: 3.81 mm 1864310000 300 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.81 mm, number of poles: 6, 180°, solder pin length: 1.5 mm, tinned, black, Tape. High-temperature resistant multi-pin connector (SC-SMT 180 G) in grid 3.81 mm (0.15 inch). Plug-in direction vertical to the PCB (stationary). closed (G). Pin length either 1.5 mm or 3.2 mm. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 14.9 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?