• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BC/SC Total number of pins 8 Contact spacing: 3.81 mm 1036550000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

CS

3.81 mm

Pins per row

8

Total number of pins

8

Width

31.87 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 9.20 x 31.87 x 10.30 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1036550000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

10.30 mm

Length

9.20 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SC-SMT 3.81/08/270G 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281803 Weidmüller Pin housing PCB BC/SC Total number of pins 8 Contact spacing: 3.81 mm 1036550000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 281803 Weidmüller Pin housing PCB BC/SC Total number of pins 8 Contact spacing: 3.81 mm 1036550000 50 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.81 mm, number of poles: 8, 270°, solder pin length: 3.2 mm, tinned, black, Box. The high-temperature resistant pin strip SC-SMT in 270°; - outlet direction of the angle of 270°-; is defined between the plug-in direction and solder pin and refers to the plug-in direction parallel to the printed circuit board, however, for the plug from a socket strips over the head. more freedom when assemblies and device design. high packing density when the alignment is parallel several printed circuit boards in a casing. User-friendly housing design by an additional optional outlet direction. as a closed (G) variant and with screw flange (F) available. Pin length either 1.5 mm or 3.2 mm. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?