Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.00
5 mm
10
10
12.0 mm
Rectangular
27.50 A
27.5 A
50 pc(s)
(L x W x H) 53.2 x 12.0 x 11.7 mm
LCP GF
1840200000
Black
Yes
LCP GF
Copper alloy
Tin plated
Tin plated
400 V
11.7 mm
53.2 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SL-SMT 5.00/10/90G 3.2SN BK BX
not relevant
Datasheet 359736 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 10 Contact spacing: 5 mm 1840200000 50 pc(s)
User & Safety Instructions 359736 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 10 Contact spacing: 5 mm 1840200000 50 pc(s)