Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.00
5 mm
16
16
80 mm
1.2 mm
Rectangular
18 A
18 A
50 pc(s)
(L x W x H) 11.6 x 80 x 12 mm
PBT
1571260000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
12 mm
11.6 mm
Yes
IP20 (when connected)
Parallel (to the PCB)
+100 °C
-50 °C
SL 5.00/16/90 3.2SN OR BX
not relevant
Datasheet 323129 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 16 Contact spacing: 5 mm 1571260000 50 pc(s)
User & Safety Instructions 323129 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 16 Contact spacing: 5 mm 1571260000 50 pc(s)