Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.00
5 mm
2
2
12 mm
1.2 mm
Rectangular
18 A
18 A
100 pc(s)
(L x W x H) 11.6 x 12 x 12 mm
PBT
1580860000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
12 mm
11.6 mm
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
SL 5.00/02/90B 3.2SN OR BX
not relevant
Datasheet 323363 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1580860000 100 pc(s)
User & Safety Instructions 323363 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1580860000 100 pc(s)
The necessary accessories are required to use the article as described.