Pin housing PCB
Plug, straight
1
wire-to-board
BL/SL 5.00
5 mm
2
2
15.2 mm
1.2 mm
Rectangular
18 A
18 A
100 pc(s)
(L x W x H) 8.4 x 15.2 x 10 mm
PBT
1581320000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
10 mm
8.4 mm
Yes
IP20
Perpendicular (to the PCB)
+100 °C
-50 °C
SL 5.00/02/180 3.2SN OR BX
not relevant
Datasheet 323389 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1581320000 100 pc(s)
User & Safety Instructions 323389 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1581320000 100 pc(s)