Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.00
5 mm
2
2
15.5 mm
1.2 mm
Rectangular
17 A
17 A
100 pc(s)
(L x W x H) 10 x 15.5 x 13.13 mm
PBT
1630250000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
13.13 mm
10 mm
Yes
+100 °C
-50 °C
SL 5.00/02/135 3.2SN OR BX
not relevant
Datasheet 353267 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1630250000 100 pc(s)
User & Safety Instructions 353267 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 2 Contact spacing: 5 mm 1630250000 100 pc(s)