• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 3 Contact spacing: 5 mm 1626000000 100 pc(s)

Product type
Pin housing PCB
Connector type
Plug, right angle
No. of rows
1
Series
BL/SL 5.00
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, right angle

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.00

CS

5 mm

Pins per row

3

Total number of pins

3

Width

15 mm

Pin Ø

1.2 mm

Pin shape

Rectangular

Nominal current

18 A

Nominal current - rounded value

18 A

Content

100 pc(s)

Dim

(L x W x H) 12 x 15 x 12.9 mm

Connection

Print

Case material

PBT

Manufacturer part #

1626000000

Factory colour

Black

Industrial packaging

Yes

Insulation material

PBT

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

12.9 mm

Length

12 mm

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.00/03/90 4.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 353010 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 3 Contact spacing: 5 mm 1626000000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 353010 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 3 Contact spacing: 5 mm 1626000000 100 pc(s)

Description

PCB connector. Multi-pin connector on the side of open, solder, 5.00 mm, number of poles: 3, 90°, solder pin length: 4.5 mm, tinned, black, Box. 400 V (IEC) / 300 V (UL), 18 A (IEC) / 15 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?