Pin housing PCB
Plug, straight
1
wire-to-board
BL/SL 5.00
5 mm
4
4
15.2 mm
Rectangular
27.50 A
27.5 A
100 pc(s)
(L x W x H) 23.2 x 15.2 x 8.5 mm
LCP GF
1841180000
Black
Yes
LCP GF
Copper alloy
Tin plated
Tin plated
400 V
8.5 mm
23.2 mm
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
SL-SMT 5.00/04/180G 3.2SN BK BX
not relevant
Datasheet 359812 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 4 Contact spacing: 5 mm 1841180000 100 pc(s)
User & Safety Instructions 359812 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 4 Contact spacing: 5 mm 1841180000 100 pc(s)