Pin housing PCB
Plug, straight
2
wire-to-board
BL/SL 5.08
5.08 mm
5
10
52.76 mm
Rectangular
11 A
11 A
50 pc(s)
(L x W x H) 25.2 x 52.76 x 28.5 mm
PBT
1602420000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
28.5 mm
25.2 mm
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
SLD 5.08/10/180G 3.2SN OR BX
not relevant
Datasheet 324347 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1602420000 50 pc(s)
User & Safety Instructions 324347 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1602420000 50 pc(s)