

Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.08
+ CAGE CLAMP®
5.08 mm
10
10
54 mm
1.2 mm
Rectangular
27.50 A
27.5 A
30 pc(s)
(L x W x H) 10 x 54 x 12 mm
LCP GF
1775083001
Black
Yes
LCP GF
Copper alloy
Tin plated
Tin plated
400 V
12 mm
10 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SL-SMT 5.08/10/90G 1.5SN BK TY
Datasheet 192488 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1775083001 30 pc(s)
User & Safety Instructions 192488 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1775083001 30 pc(s)