• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1149690000 1 pc(s)

Product type
Pin housing PCB
Connector type
Plug, straight
No. of rows
1
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

1

Total number of pins

16

Width

91.08 mm

Pin shape

Rectangular

Nominal current

24 A

Nominal current - rounded value

24 A

Content

1 pc(s)

Dim

(L x W x H) 8.5 x 91.08 x 15.2 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

1149690000

Factory colour

Black

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

15.2 mm

Length

8.5 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.08HC/16/180LF 3.2SN BK BX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361294 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1149690000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361294 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1149690000 1 pc(s)

Description

PCB connector. Pin strip, solder flange, solder connection, 5.08 mm, pin number 16, 180 °, solder pin length: 3.2 mm, tin-plated, black, box. Pin headers made of glass fiber reinforced plastic with straight outlet direction optimized for the wave soldering process. The variant with flange (F) can be used for screwing with the respective counterpiece or circuit board. When using the solder flange version, an additional screwing with the circuit board is not necessary. At the same time, the soldered joints are protected against mechanical stress. The pin strips can be manually coded or already ordered pre-coded.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?