• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 18 Contact spacing: 5.08 mm 1147090000 20 pc(s)

Product type
Pin housing PCB
Connector type
Plug, straight
No. of rows
1
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 18

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

1

Total number of pins

18

Width

94.64 mm

Pin shape

Rectangular

Nominal current

24 A

Nominal current - rounded value

24 A

Content

20 pc(s)

Dim

(L x W x H) 8.5 x 94.64 x 15.2 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

1147090000

Factory colour

Orange

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

15.2 mm

Length

8.5 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.08HC/18/180G 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 307363 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 18 Contact spacing: 5.08 mm 1147090000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 307363 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 18 Contact spacing: 5.08 mm 1147090000 20 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, solder, 5.08 mm, 18 Pins, 180°, solder pin length: 3.2 mm, tinned, orange, Box. Pin strips made of glass-fiber reinforced plastic with a straight outlet direction optimized for wave soldering process. The variant with flange (F) can be used for screwing with the respective counterpart or the printed circuit board. The use of the lotflansch-variante eliminates an additional fitting with the PCB. At the same time, the joints before mechanical stress-proof. The strips can be manually coded or already vorkodiert ordered separately.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?