• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1603060000 100 pc(s)

Product type
Pin housing PCB
Connector type
Plug, right angle
No. of rows
1
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, right angle

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

1

Total number of pins

2

Width

15.5 mm

Pin shape

Rectangular

Nominal current

17 A

Nominal current - rounded value

17 A

Content

100 pc(s)

Dim

(L x W x H) 10.2 x 15.5 x 13.1 mm

Connection

Print

Case material

PBT

Manufacturer part #

1603060000

Factory colour

Orange

Industrial packaging

Yes

Insulation material

PBT

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

13.1 mm

Length

10.2 mm

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.08/02/135 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324372 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1603060000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 324372 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1603060000 100 pc(s)

Description

PCB connector. Multi-pin connector on the side of open, solder, 5.08 mm, number of poles: 2, 135°, solder pin length: 3.2 mm, tinned, orange, Box. 400 V (IEC) / 300 V (UL), 17 A (IEC) / 15 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?