• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1838210000 100 pc(s)

Product type
Pin housing PCB
Connector type
Plug, straight
No. of rows
1
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

15.2 mm

Pin shape

Rectangular

Nominal current

27.50 A

Nominal current - rounded value

27.5 A

Content

100 pc(s)

Dim

(L x W x H) 8.5 x 15.2 x 13.5 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1838210000

Factory colour

Black

Industrial packaging

Yes

Insulation material

LCP GF

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

13.5 mm

Length

8.5 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL-SMT 5.08/02/180G 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359632 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1838210000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 359632 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 2 Contact spacing: 5.08 mm 1838210000 100 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 5.08 mm, number of poles: 2, 180°, solder pin length: 3.2 mm, tinned, black, Box. High-temperature resistant Pin header with packaging in a box or tape. In the tape with 1.5 mm solder pin optimized for automatic placement. Solder pin 3.2 mm for reflow and wave soldering jobs. The strips are labelled or barcode. 400 V (IEC) / 300 V (UL), 19 A (IEC) / 15 A (UL),.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?