Pin housing PCB
2
wire-to-board
BL/SL 5.08
5.08 mm
13
26
70 mm
14 A
14 A
10 pc(s)
(L x W x H) 60 x 70 x 225 mm
PBT
1725760000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
225 mm
60 mm
Yes
+100 °C
-50 °C
SLD 5.08V/26/180 3.2SN OR BX
not relevant
Datasheet 356489 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 26 Contact spacing: 5.08 mm 1725760000 10 pc(s)
User & Safety Instructions 356489 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 26 Contact spacing: 5.08 mm 1725760000 10 pc(s)