Pin housing PCB
1
wire-to-board
BL/SL 5.08
5.08 mm
3
3
100 mm
27.50 A
27.5 A
100 pc(s)
(L x W x H) 60 x 100 x 110 mm
LCP GF
1877210000
Black
Yes
LCP GF
Copper alloy
Tin plated
Tin plated
400 V
110 mm
60 mm
Yes
+100 °C
-50 °C
SL-SMT 5.08/03/270FH 3.2SN BK BX
not relevant
Datasheet 363199 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 3 Contact spacing: 5.08 mm 1877210000 100 pc(s)
User & Safety Instructions 363199 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 3 Contact spacing: 5.08 mm 1877210000 100 pc(s)