Pin housing PCB
Plug, straight
2
wire-to-board
BL/SL 5.08
5.08 mm
16
32
83.24 mm
Rectangular
11 A
11 A
10 pc(s)
(L x W x H) 25.2 x 83.24 x 28.5 mm
PBT
1602530000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
28.5 mm
25.2 mm
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
SLD 5.08/32/180G 3.2SN OR BX
not relevant
Datasheet 324359 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 32 Contact spacing: 5.08 mm 1602530000 10 pc(s)
User & Safety Instructions 324359 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 32 Contact spacing: 5.08 mm 1602530000 10 pc(s)