Pin housing PCB
2
wire-to-board
BL/SL 5.08
5.08 mm
16
32
90 mm
14 A
14 A
10 pc(s)
(L x W x H) 80 x 90 x 100 mm
PBT
1725790000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
100 mm
80 mm
Yes
+100 °C
-50 °C
SLD 5.08V/32/180 3.2SN OR BX
not relevant
Datasheet 356492 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 32 Contact spacing: 5.08 mm 1725790000 10 pc(s)
User & Safety Instructions 356492 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 32 Contact spacing: 5.08 mm 1725790000 10 pc(s)