Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.08
5.08 mm
1
5
25.4 mm
Rectangular
17 A
17 A
50 pc(s)
(L x W x H) 13.1 x 25.4 x 15.5 mm
PBT
1603090000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
15.5 mm
13.1 mm
Yes
+100 °C
-50 °C
SL 5.08/05/135 3.2SN OR BX
not relevant
Datasheet 324375 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 5 Contact spacing: 5.08 mm 1603090000 50 pc(s)
User & Safety Instructions 324375 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 5 Contact spacing: 5.08 mm 1603090000 50 pc(s)