Pin housing PCB
Plug, mount
1
wire-to-board
BL/SL 5.08
5.08 mm
8
8
60.36 mm
15 A
15 A
1 pc(s)
(L x W x H) 17.5 x 60.36 x 28 mm
Solder pins
PBT
1599190000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
28 mm
17.5 mm
Yes
+100 °C
-50 °C
SLDF 5.08 L/F 8 SN OR BX
yes
Datasheet 3361304 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1599190000 1 pc(s)
User & Safety Instructions 3361304 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1599190000 1 pc(s)