• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1828910000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, straight
No. of rows
2
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

4

Total number of pins

8

Width

30.48 mm

Pin Ø

1.2 mm

Pin shape

Rectangular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

50 pc(s)

Dim

(L x W x H) 23.67 x 30.48 x 27.66 mm

Connection

Print

Case material

PBT

Manufacturer part #

1828910000

Factory colour

Black

Industrial packaging

Yes

Insulation material

PBT

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

27.66 mm

Length

23.67 mm

RoHS-compliant

Yes

IP20 (when connected)

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLDV-THR 5.08/08/180F 1.5SN BK BX

Documents & Downloads

Datasheet

Datasheet 359463 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1828910000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 359463 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1828910000 50 pc(s)

Description

PCB connector. Multi-pin connector, Flange, reflow solder connection, 5.08 mm, number of poles: 8, 180°, solder pin length: 1.5 mm, tinned, black, Box. High-temperature resistant, double-storey, laterally offset, multi-pin connector with flange or + solder sleeve. Solder pin 1.5 mm for reflow soldering jobs. Solder pin 3.2 mm for reflow and wave soldering jobs. The pin strips offer space for label or barcode. 400 V (IEC) / 300 V (UL), 15 A (IEC) / 10 A (UL),.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?