Pin housing PCB
Plug, straight
1
wire-to-board
BL/SL 7.50
7.50 mm
3
3
15.2 mm
18.50 A
18.5 A
100 pc(s)
(L x W x H) 22.4 x 15.2 x 8.5 mm
PBT
1629030000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
800 V
8.5 mm
22.4 mm
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
SL 7.50/03/180 3.2SN OR BX
not relevant
Datasheet 353179 Weidmüller Pin housing PCB BL/SL 7.50 Total number of pins 3 Contact spacing: 7.50 mm 1629030000 100 pc(s)
User & Safety Instructions 353179 Weidmüller Pin housing PCB BL/SL 7.50 Total number of pins 3 Contact spacing: 7.50 mm 1629030000 100 pc(s)