Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BL/SL
3.50 mm
10
10
36.40 mm
10 A
10 A
50 pc(s)
(L x W x H) 10.70 x 36.40 x 11.10 mm
PBT
1605150000
Orange
Yes
Bronze, tin plated
300 V
11.10 mm
10.70 mm
Yes
Parallel (to the PCB)
SL 3.50/10/90G 3.2SN OR BX
not relevant
Datasheet 324470 Weidmüller Pin housing PCB BL/SL Total number of pins 10 Contact spacing: 3.50 mm 1605150000 50 pc(s)
User & Safety Instructions 324470 Weidmüller Pin housing PCB BL/SL Total number of pins 10 Contact spacing: 3.50 mm 1605150000 50 pc(s)
The necessary accessories are required to use the article as described.