• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL Total number of pins 11 Contact spacing: 3.50 mm 1842400000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BL/SL
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

3.50 mm

Pins per row

11

Total number of pins

11

Width

39.90 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 7.50 x 39.90 x 14.30 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1842400000

Factory colour

Black

Industrial packaging

Yes

Contact material

Bronze, tin plated

Nominal voltage

300 V

Height

14.30 mm

Length

7.50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SL-SMT 3.50/11/180G 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359937 Weidmüller Pin housing PCB BL/SL Total number of pins 11 Contact spacing: 3.50 mm 1842400000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 359937 Weidmüller Pin housing PCB BL/SL Total number of pins 11 Contact spacing: 3.50 mm 1842400000 50 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.50 mm, 11 Pins, 180°, solder pin length: 3.2 mm, tinned, black, Box. High-temperature resistant pin strip in grid 3.50 mm. Plug-in direction parallel (90°), straight 180° or inclined (135°) to the PCB. Body variants: the side closed (G), screw flange (F), + solder sleeve (LF) or Rast-Lotflansch (RF). Optimized for the SMT-process. Pin length 3.2 mm universal for all soldering processes, pin length 1.5 mm optimized for reflow soldering processes. Packed in a cardboard box (BX) or tape-on-Reel (RL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?