• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL Total number of pins 13 Contact spacing: 3.50 mm 1607150000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
BL/SL
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 13

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

3.50 mm

Pins per row

13

Total number of pins

13

Width

52.50 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 10.70 x 52.50 x 11.10 mm

Connection

Print

Case material

PBT

Manufacturer part #

1607150000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Nominal voltage

300 V

Height

11.10 mm

Length

10.70 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SL 3.50/13/90F 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324573 Weidmüller Pin housing PCB BL/SL Total number of pins 13 Contact spacing: 3.50 mm 1607150000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324573 Weidmüller Pin housing PCB BL/SL Total number of pins 13 Contact spacing: 3.50 mm 1607150000 50 pc(s)

Description

PCB connector. Multi-pin connector, Flange, solder, 3.50 mm, number of poles: 13, 90°, solder pin length: 3.2 mm, tinned, orange, Box. 250 V (IEC) / 300 V (UL), 17 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.