Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BL/SL
3.50 mm
18
18
64.40 mm
10 A
10 A
20 pc(s)
(L x W x H) 10.70 x 64.40 x 11.10 mm
LCP GF
1841790000
Black
Yes
Bronze, tin plated
300 V
11.10 mm
10.70 mm
Yes
Parallel (to the PCB)
SL-SMT 3.50/18/90G 3.2SN BK BX
not relevant
Datasheet 359873 Weidmüller Pin housing PCB BL/SL Total number of pins 18 Contact spacing: 3.50 mm 1841790000 20 pc(s)
User & Safety Instructions 359873 Weidmüller Pin housing PCB BL/SL Total number of pins 18 Contact spacing: 3.50 mm 1841790000 20 pc(s)
The necessary accessories are required to use the article as described.