• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL Total number of pins 2 Contact spacing: 3.50 mm 1604470000 100 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BL/SL
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

3.50 mm

Pins per row

2

Total number of pins

2

Width

14.30 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

Dim

(L x W x H) 7.50 x 14.30 x 8.40 mm

Connection

Print

Case material

PBT

Manufacturer part #

1604470000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Nominal voltage

300 V

Height

8.40 mm

Length

7.50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SL 3.50/02/180G 3.2SN OR BX

Flexible PCB-connector

Orange

160 V

2

Pin

-50-100 °C

Solder

V0

2.5 kV

THR connection

Tin

II

2

3.5 mm

1

3.5 mm

Thermoplastic

14.5 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324411 Weidmüller Pin housing PCB BL/SL Total number of pins 2 Contact spacing: 3.50 mm 1604470000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 324411 Weidmüller Pin housing PCB BL/SL Total number of pins 2 Contact spacing: 3.50 mm 1604470000 100 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, solder, 3.50 mm, number of poles: 2, 180°, solder pin length: 3.2 mm, tinned, orange, Box. 250 V (IEC) / 300 V (UL), 17 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?