Pin housing PCB
Socket, horizontal mount
2
wire-to-board
BL/SL
3.81 mm
13
26
50.92 mm
10 A
10 A
20 pc(s)
(L x W x H) 21.90 x 50.92 x 25.90 mm
PA GF
1032220000
Orange
Yes
Cu-alloy, tin plated
300 V
25.90 mm
21.90 mm
Yes
Parallel (to the PCB)
SCDV 3.81/26/90G 3.2SN OR BX
not relevant
Datasheet 281439 Weidmüller Pin housing PCB BL/SL Total number of pins 26 Contact spacing: 3.81 mm 1032220000 20 pc(s)
User & Safety Instructions 281439 Weidmüller Pin housing PCB BL/SL Total number of pins 26 Contact spacing: 3.81 mm 1032220000 20 pc(s)