• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL Total number of pins 28 Contact spacing: 3.81 mm 1032230000 20 pc(s)

Product type
Pin housing PCB
Connector type
Socket, horizontal mount
No. of rows
2
Series
BL/SL
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB plug-in connector, male header, closed side, Solder connection, 3,81 mm, No. of poles: 28, 90°, Solder pin length: 3,2 mm, tinned, Orange, Box

  • Content: 20 pc(s)
  • No. of rows: 2
  • Total number of pins: 28

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Socket, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

BL/SL

CS

3.81 mm

Pins per row

14

Total number of pins

28

Width

54.73 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

20 pc(s)

Dim

(L x W x H) 21.90 x 54.73 x 25.90 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1032230000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

25.90 mm

Length

21.90 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SCDV 3.81/28/90G 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281440 Weidmüller Pin housing PCB BL/SL Total number of pins 28 Contact spacing: 3.81 mm 1032230000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 281440 Weidmüller Pin housing PCB BL/SL Total number of pins 28 Contact spacing: 3.81 mm 1032230000 20 pc(s)

Description

Two-tier SCDV pin header for wave soldering.
It allows you to use two interfaces on only one surface and with only one step in the work flow. Outlet direction: 90° (recumbent) Connections at two offset levels and with open access to each row. Space for labelling and coding Packed in cardboard box.
Weidmüller's 3.81-mm-pitch (0.15 inch) plug-in connectors are compatible with the layouts of standard connectors and offer space for labelling and coding.
320 V (IEC) / 300 V (UL) 17.5 A (IEC) / 10 A (UL)

What kind of Pin Headers, Receptacles systems are you looking for?