Pin housing PCB
Socket, horizontal mount
2
wire-to-board
BL/SL
3.81 mm
16
32
62.35 mm
10 A
10 A
20 pc(s)
(L x W x H) 21.90 x 62.35 x 25.90 mm
PA GF
1032250000
Orange
Yes
Cu-alloy, tin plated
300 V
25.90 mm
21.90 mm
Yes
Parallel (to the PCB)
SCDV 3.81/32/90G 3.2SN OR BX
not relevant
Datasheet 281443 Weidmüller Pin housing PCB BL/SL Total number of pins 32 Contact spacing: 3.81 mm 1032250000 20 pc(s)
User & Safety Instructions 281443 Weidmüller Pin housing PCB BL/SL Total number of pins 32 Contact spacing: 3.81 mm 1032250000 20 pc(s)