Pin housing PCB
Socket, horizontal mount
2
wire-to-board
BL/SL
3.81 mm
2
4
25.90 mm
10 A
10 A
50 pc(s)
(L x W x H) 9.01 x 25.90 x 21.90 mm
PA GF
1032090000
Orange
Yes
Cu-alloy, tin plated
300 V
21.90 mm
9.01 mm
Yes
Parallel (to the PCB)
SCDV 3.81/04/90G 3.2SN OR BX
not relevant
Datasheet 281427 Weidmüller Pin housing PCB BL/SL Total number of pins 4 Contact spacing: 3.81 mm 1032090000 50 pc(s)
User & Safety Instructions 281427 Weidmüller Pin housing PCB BL/SL Total number of pins 4 Contact spacing: 3.81 mm 1032090000 50 pc(s)