• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BL/SL Total number of pins 8 1604680000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BL/SL
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Pins per row

8

Total number of pins

8

Width

78 mm

Content

50 pc(s)

Dim

(L x W x H) 51 x 78 x 118 mm

Manufacturer part #

1604680000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Tin plated

Height

118 mm

Length

51 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SL 3.50/08/180G 4.5 SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324431 Weidmüller Pin housing PCB BL/SL Total number of pins 8 1604680000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324431 Weidmüller Pin housing PCB BL/SL Total number of pins 8 1604680000 50 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, solder, 3.50 mm, number of poles: 8, 180°, solder pin length: 4.5 mm, tinned, orange, Box.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?