Pin housing PCB
Socket, horizontal mount
2
wire-to-board
BL/SL
3.81 mm
4
8
25.90 mm
10 A
10 A
50 pc(s)
(L x W x H) 16.63 x 25.90 x 21.90 mm
PA GF
1032450000
Black
Yes
Cu-alloy, tin plated
300 V
21.90 mm
16.63 mm
Yes
Parallel (to the PCB)
SCDV 3.81/08/90G 3.2SN BK BX
not relevant
Datasheet 281465 Weidmüller Pin housing PCB BL/SL Total number of pins 8 Contact spacing: 3.81 mm 1032450000 50 pc(s)
User & Safety Instructions 281465 Weidmüller Pin housing PCB BL/SL Total number of pins 8 Contact spacing: 3.81 mm 1032450000 50 pc(s)