• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BU/SU Total number of pins 2 Contact spacing: 7.62 mm 1931620000 100 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
BU/SU
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

BU/SU

Features

+ latch

CS

7.62 mm

Pins per row

2

Total number of pins

2

Width

41.50 mm

Nominal current

42 A

Nominal current - rounded value

42 A

Content

100 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 15.24 x 41.50 x 23.10 mm

Connection

Screw terminal

Plug

Case material

PA GF

Manufacturer part #

1931620000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

600 V

Height

23.10 mm

Length

15.24 mm

max. cross section

6.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SVZ 7.62HP/02/180G SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 375666 Weidmüller Pin housing PCB BU/SU Total number of pins 2 Contact spacing: 7.62 mm 1931620000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 375666 Weidmüller Pin housing PCB BU/SU Total number of pins 2 Contact spacing: 7.62 mm 1931620000 100 pc(s)

Description

PCB connector. Pin-plug, 7.62 mm, number of poles: 2, 180°, receptacle, max.: 6 mm², Box. High-performance pin header with the proven, 100% maintenance-free Weidmuller-Stahlzugbugel. Polverlustfrei can be stacked end-to-end or with patented multi-function flange for secure, fast and tool-free locking. The highest operating and reliability through 100% faulty plug safe plug face, unique Kodiervielfalt, incorrect wiring protection. Can be labelled. 0.20 - 6 mm² (IEC) / 22 - 10 AWG (UL), 800 V (IEC) / 600 V (UL), 41 A (IEC) / 32 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?