Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BU/SU
+ latch
7.62 mm
3
3
31.47 mm
33 A
33 A
60 pc(s)
(L x W x H) 14.90 x 31.47 x 28.30 mm
PA GF
1090950000
Black
Yes
Cu-alloy, tin plated
300 V
28.30 mm
14.90 mm
Yes
Parallel (to the PCB)
SV 7.62HP/03/270G SC/04R SN BK BX
not relevant
Datasheet 289995 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1090950000 60 pc(s)
User & Safety Instructions 289995 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1090950000 60 pc(s)