

Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BU/SU
+ latch
7.62 mm
3
3
41.50 mm
42 A
42 A
100 pc(s)
8
24
12.00 mm
(L x W x H) 23.10 x 41.50 x 38.10 mm
Screw terminal
Plug
PA GF
1931760000
Yes
Cu-alloy, tin plated
600 V
38.10 mm
23.10 mm
6.00 mm²
0.50 mm²
Yes
Parallel (to the PCB)
SVZ 7.62HP/03/180F SN BK BX
not relevant
Datasheet 375673 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1931760000 100 pc(s)
User & Safety Instructions 375673 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1931760000 100 pc(s)