Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BU/SU
+ latch
7.62 mm
4
4
58.10 mm
33 A
33 A
36 pc(s)
(L x W x H) 14.90 x 58.10 x 28.30 mm
PA GF
1090140000
Black
Yes
Cu-alloy, tin plated
300 V
28.30 mm
14.90 mm
Yes
Parallel (to the PCB)
SV 7.62HP/04/270MSF4 SC/06R SN BK BX
not relevant
Datasheet 289470 Weidmüller Pin housing PCB BU/SU Total number of pins 4 Contact spacing: 7.62 mm 1090140000 36 pc(s)
User & Safety Instructions 289470 Weidmüller Pin housing PCB BU/SU Total number of pins 4 Contact spacing: 7.62 mm 1090140000 36 pc(s)