

Pin housing PCB
Plug, vertical mount
1
wire-to-board
BU/SU
+ latch
7.62 mm
4
4
39.09 mm
33 A
33 A
1 pc(s)
(L x W x H) 14.90 x 39.09 x 28.30 mm
PA GF
1090280000
Black
Yes
Cu-alloy, tin plated
300 V
28.30 mm
14.90 mm
Yes
Parallel (to the PCB)
SV 7.62HP/04/90G SC/04R SN BK BX
yes
Datasheet 3361285 Weidmüller Pin housing PCB BU/SU Total number of pins 4 Contact spacing: 7.62 mm 1090280000 1 pc(s)
User & Safety Instructions 3361285 Weidmüller Pin housing PCB BU/SU Total number of pins 4 Contact spacing: 7.62 mm 1090280000 1 pc(s)