• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BU/SU Total number of pins 5 Contact spacing: 7.62 mm 1090520000 36 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BU/SU
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 36 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BU/SU

Features

+ latch

CS

7.62 mm

Pins per row

5

Total number of pins

5

Width

46.71 mm

Nominal current

33 A

Nominal current - rounded value

33 A

Content

36 pc(s)

Dim

(L x W x H) 14.90 x 46.71 x 28.30 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1090520000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

28.30 mm

Length

14.90 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SV 7.62HP/05/90G SC/04R SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 289893 Weidmüller Pin housing PCB BU/SU Total number of pins 5 Contact spacing: 7.62 mm 1090520000 36 pc(s)

User & Safety Instructions

User & Safety Instructions 289893 Weidmüller Pin housing PCB BU/SU Total number of pins 5 Contact spacing: 7.62 mm 1090520000 36 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, solder, 7.62 mm, number of poles: 5, 90°, solder pin length: 3.5 mm, tinned, black, Box. Combined 90°; pin strip with power and signal contacts in PUSH-IN connection technology including self verrastender center flange locking and (optionally) plug-in shield connection in grid 7.62. Allows the simultaneous insertion of energy, signals and (optional) EMC shield. Ideal for the connection of servo and asynchronous drives. Meets together with the socket strip BVF 7.62 HP/... BCF..R... the requirements of IEC 61800-5-1 and enables the UL-approval according to UL 840 600 V. The mating face is ensured without socket strip a minimum finger-safety for the energy contacts of> 3 mm with 20 N pressure on the test finger. The self-locking center flange reduces the space required compared to conventional solutions with a raster width. On request optional: without flange mounting, with additional screw mounting or with Lotflanschbefestigung. 1000 V (IEC) / 300 V (UL), 38 A (IEC) / 35 A (UL), 600 V via the Device Approval UL 840.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?