Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BV/SV
+ screw lock
7.62 mm
6
6
53.34 mm
40.50 A
40.5 A
30 pc(s)
(L x W x H) 14.90 x 53.34 x 28.30 mm
PA GF
1048760000
Black
Yes
Cu-alloy, tin plated
300 V
28.30 mm
14.90 mm
Yes
Parallel (to the PCB)
SV 7.62HP/06/90MF 3.5SN BK BX
not relevant
Datasheet 282699 Weidmüller Pin housing PCB BV/SV Total number of pins 6 Contact spacing: 7.62 mm 1048760000 30 pc(s)
User & Safety Instructions 282699 Weidmüller Pin housing PCB BV/SV Total number of pins 6 Contact spacing: 7.62 mm 1048760000 30 pc(s)