• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB SHL Total number of pins 3 1069730000 175 pc(s)

Product type
Pin housing PCB
Connector type
Plug, mount
No. of rows
1
Series
SHL
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 175 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, mount

No. of rows

1

Connector system

wire-to-board

Series

SHL

Pins per row

3

Total number of pins

3

Width

15.4 mm

Content

175 pc(s)

Dim

(L x W x H) 23.3 x 15.4 x 14.4 mm

Connection

SMT

Manufacturer part #

1069730000

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

14.4 mm

Length

23.3 mm

RoHS-compliant

Yes

Type

SHL-SMT 5.00/03GR 5.9RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283404 Weidmüller Pin housing PCB SHL Total number of pins 3 1069730000 175 pc(s)

User & Safety Instructions

User & Safety Instructions 283404 Weidmüller Pin housing PCB SHL Total number of pins 3 1069730000 175 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?