• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PZ 2.5 S 2903690000 Crimper 1-piece Ferrules 0.14 up to 2.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

2903690000

Range of uses

Ferrules

Crimp area

0.14 up to 2.5 mm²

Crimp area AWG

14 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

14 awg

Length

160 mm

Width

31 mm

Height

70 mm

Weight

290 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125271 Weidmüller PZ 2.5 S 2903690000 Crimper 1-piece Ferrules 0.14 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 3125271 Weidmüller PZ 2.5 S 2903690000 Crimper 1-piece Ferrules 0.14 up to 2.5 mm²

Description

The Weidmüller PZ 2.5 allows the most handy type of crimping – regardless of the user's individual hand size

With the PZ 2.5, Weidmüller has developed a compact crimping tool especially for wire end sleeves in the cross-section range from 0.14 to 2.5 mm². The size, weight, opening width and the necessary operating force of the new tool could be reduced by focusing on small cross-sections – without compromising crimp quality. The PZ 2.5 is currently the smallest professional crimping tool for wire end sleeves on the market.

30 percent more handy crimping
With the new crimp tool the grip width, opening width and weight were reduced extremely compactly by 30 percent. This makes the PZ 2.5 much more handy and easier to use than with previous crimping tools. It enables a fatigue-free working even with small hand size.

100 percent reliably
The PZ 2.5 prevents incorrect insertion by the practical universal joint and ensures trouble-free operation. In addition, the trapezoidal crimp in the cross-section range from 0.14 to 2.5 mm² corresponds to all common standards.

200 percent more durable
The focusing on small cross-sections reduces the wear of the PZ 2.5 considerably. For this reason, the life of the compact crimp tool has more than doubled compared to other crimp tools. The crimp quality remains the same.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)