
Number
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Crimp type/profile: Trapezoidal crimp
- Product type
Crimper
- Manufacturer part #
9011460000
- Range of uses
Ferrules
- Crimp area
0.25 up to 6 mm²
- Crimp area AWG
10 up to 24 awg
- Crimp area (min.)
0.25 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
24 awg
- Crimp area AWG (max.)
10 awg
- Length
200 mm
- Width
200 mm
- Height
226 mm
- Weight
459 g
200 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259117 Weidmüller PZ 6/5 9011460000 Crimper Ferrules 0.25 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 259117 Weidmüller PZ 6/5 9011460000 Crimper Ferrules 0.25 up to 6 mm²
Description
Crimping tool for cable end sleeves. 0.25 mm², 6 mm², Trapezindent-Crimp. Crimper for ferrules with and without plastic sleeves. Interlock guarantees proper contact. Unlock mechanism (in case of incorrect operation).
Scope of delivery
- 1 pcs. PZ 6/5
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.98€ 285.48*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































