• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RC module w/o display RIM 5 6/230VAC 10 pc(s)

Image similar
Product type
RC module
Max. operating voltage
230 V AC
Case colour
Black
Features
w/o display
Type
RIM 5 6/230VAC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective circuit: RC-element
  • RC-filter: 4.7 kΩ / 10 nF
  • conductor connection technology: Plug connection
Product type

RC module

Features

w/o display

Type

RIM 5 6/230VAC

Content

10 pc(s)

Min. operating voltage

6 V AC

Max. operating voltage

230 V AC

Operating voltage

6 - 230 V AC

Case colour

Black

Width

35 mm

Height

10 mm

Length

44 mm

Dim

(L x W x H) 44 x 35 x 10 mm

Weight

5.7 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242032 Weidmüller RC module w/o display RIM 5 6/230VAC 10 pc(s)