Plug-in relay
RCL314048
48 V DC
33.6 V DC
monostable, 1 coil
5520 Ω
1 change-over
AgNi 90/10
400 V AC
16 A
4000 VA
384 W
10 mm
Jack connector
6 ms
10 x 106 circuits
IP20
-40 °C
+70 °C
14.55 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 391629 Weidmüller RCL314048 Plug-in relay 48 V DC 16 A 1 change-over 20 pc(s)
User & Safety Instructions 391629 Weidmüller RCL314048 Plug-in relay 48 V DC 16 A 1 change-over 20 pc(s)